
SK510CH | |
|---|---|
DigiKey Part Number | 1801-SK510CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK510CH |
Description | DIODE SCHOTTKY 100V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK510CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14801 € | 444,03 € |
| 6.000 | 0,13555 € | 813,30 € |
| 9.000 | 0,12921 € | 1.162,89 € |
| 15.000 | 0,12207 € | 1.831,05 € |
| 21.000 | 0,11785 € | 2.474,85 € |
| 30.000 | 0,11375 € | 3.412,50 € |
| 75.000 | 0,11231 € | 8.423,25 € |
| Unit Price without VAT: | 0,14801 € |
|---|---|
| Unit Price with VAT: | 0,18353 € |

