Diode 90 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK39AH

DigiKey Part Number
1801-SK39AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK39AH
Description
DIODE SCHOTTKY 90V 3A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 90 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK39AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 90 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,07750 €1.162,50 €
Unit Price without VAT:0,07750 €
Unit Price with VAT:0,09610 €