
SK310A | |
|---|---|
DigiKey Part Number | 1801-SK310ATR-ND - Tape & Reel (TR) 1801-SK310ACT-ND - Cut Tape (CT) 1801-SK310ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK310A |
Description | DIODE SCHOTTKY 100V 3A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK310A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,16430 € | 16,43 € |
| 500 | 0,12318 € | 61,59 € |
| 1.000 | 0,10650 € | 106,50 € |
| 2.000 | 0,09872 € | 197,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07475 € | 560,62 € |
| 15.000 | 0,07358 € | 1.103,70 € |
| 22.500 | 0,07180 € | 1.615,50 € |
| 37.500 | 0,07047 € | 2.642,62 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |










