SK110BHR5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 39.410
Unit Price: 0,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 28.125
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6
Unit Price: 0,49000 €
Datasheet

Similar


Comchip Technology
In Stock: 4.587
Unit Price: 0,45000 €
Datasheet

Similar


Comchip Technology
In Stock: 5.714
Unit Price: 0,57000 €
Datasheet

Similar


Comchip Technology
In Stock: 6.454
Unit Price: 0,30000 €
Datasheet

Similar


Comchip Technology
In Stock: 9.651
Unit Price: 0,89000 €
Datasheet

Similar


onsemi
In Stock: 43.986
Unit Price: 0,97000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9.953
Unit Price: 0,31000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.490
Unit Price: 0,30000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14.969
Unit Price: 0,29000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9.216
Unit Price: 0,49000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.802
Unit Price: 0,33000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 112
Unit Price: 0,27000 €
Datasheet
Diode 100 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK110BHR5G

DigiKey Part Number
SK110BHR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK110BHR5G
Description
DIODE SCHOTTKY 100V 1A DO214AA
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK110BHR5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types