
SFAF808GH | |
|---|---|
DigiKey Part Number | 1801-SFAF808GH-ND |
Manufacturer | |
Manufacturer Product Number | SFAF808GH |
Description | DIODE STANDARD 600V 8A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 50 | 0,64240 € | 32,12 € |
| 100 | 0,57250 € | 57,25 € |
| 500 | 0,44988 € | 224,94 € |
| 1.000 | 0,41040 € | 410,40 € |
| 2.000 | 0,37722 € | 754,44 € |
| 5.000 | 0,34130 € | 1.706,50 € |
| 10.000 | 0,32509 € | 3.250,90 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,68640 € |

