
SFAF506G | |
|---|---|
DigiKey Part Number | 1801-SFAF506G-ND |
Manufacturer | |
Manufacturer Product Number | SFAF506G |
Description | DIODE STANDARD 400V 5A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SFAF506G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 50 | 0,56460 € | 28,23 € |
| 100 | 0,48300 € | 48,30 € |
| 500 | 0,37690 € | 188,45 € |
| 1.000 | 0,33090 € | 330,90 € |
| 2.000 | 0,31406 € | 628,12 € |
| 5.000 | 0,28712 € | 1.435,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,22760 € |

