
SFAF1608G | |
|---|---|
DigiKey Part Number | 1801-SFAF1608G-ND |
Manufacturer | |
Manufacturer Product Number | SFAF1608G |
Description | DIODE STANDARD 600V 16A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 16A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SFAF1608G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 50 | 0,79720 € | 39,86 € |
| 100 | 0,71320 € | 71,32 € |
| 500 | 0,56544 € | 282,72 € |
| 1.000 | 0,51793 € | 517,93 € |
| 2.000 | 0,47798 € | 955,96 € |
| 5.000 | 0,43476 € | 2.173,80 € |
| 10.000 | 0,42987 € | 4.298,70 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,05840 € |

