
SF37G-A | |
|---|---|
DigiKey Part Number | 1801-SF37G-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF37G-A |
Description | DIODE STANDARD 500V 3A DO201AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 500 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,13513 € | 472,95 € |
| 7.000 | 0,12381 € | 866,67 € |
| 10.500 | 0,11804 € | 1.239,42 € |
| 17.500 | 0,11156 € | 1.952,30 € |
| 24.500 | 0,10772 € | 2.639,14 € |
| 35.000 | 0,10399 € | 3.639,65 € |
| Unit Price without VAT: | 0,13513 € |
|---|---|
| Unit Price with VAT: | 0,16756 € |


