
SF16G-K | |
|---|---|
DigiKey Part Number | 1801-SF16G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF16G-K |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04988 € | 249,40 € |
| 10.000 | 0,04512 € | 451,20 € |
| 15.000 | 0,04269 € | 640,35 € |
| 25.000 | 0,03995 € | 998,75 € |
| 35.000 | 0,03834 € | 1.341,90 € |
| 50.000 | 0,03676 € | 1.838,00 € |
| 125.000 | 0,03331 € | 4.163,75 € |
| 250.000 | 0,03206 € | 8.015,00 € |
| Unit Price without VAT: | 0,04988 € |
|---|---|
| Unit Price with VAT: | 0,06185 € |



