
SA7.0 | |
|---|---|
DigiKey Part Number | 1801-SA7.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA7.0 |
Description | TVS DIODE 7VWM 13.3VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.3V Clamp 39A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 13.3V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10111 € | 353,88 € |
| 7.000 | 0,09217 € | 645,19 € |
| 10.500 | 0,08761 € | 919,90 € |
| 17.500 | 0,08248 € | 1.443,40 € |
| 24.500 | 0,07945 € | 1.946,53 € |
| 35.000 | 0,07650 € | 2.677,50 € |
| 87.500 | 0,07229 € | 6.325,37 € |
| Unit Price without VAT: | 0,10111 € |
|---|---|
| Unit Price with VAT: | 0,12538 € |

