
SA64 | |
|---|---|
DigiKey Part Number | 1801-SA64TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA64 |
Description | TVS DIODE 64VWM 114VC DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 114V Clamp 4.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 114V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10065 € | 352,28 € |
| 7.000 | 0,09175 € | 642,25 € |
| 10.500 | 0,08721 € | 915,70 € |
| 17.500 | 0,08211 € | 1.436,92 € |
| 24.500 | 0,07909 € | 1.937,70 € |
| 35.000 | 0,07615 € | 2.665,25 € |
| 87.500 | 0,07196 € | 6.296,50 € |
| Unit Price without VAT: | 0,10065 € |
|---|---|
| Unit Price with VAT: | 0,12481 € |

