
SA6.5C | |
|---|---|
DigiKey Part Number | 1801-SA6.5CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA6.5C |
Description | TVS DIODE 6.5VWM 12.3V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.3V Clamp 42A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 12.3V | |
Current - Peak Pulse (10/1000µs) | 42A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,11799 € | 412,96 € |
| 7.000 | 0,10784 € | 754,88 € |
| 10.500 | 0,10267 € | 1.078,04 € |
| 17.500 | 0,09686 € | 1.695,05 € |
| 24.500 | 0,09342 € | 2.288,79 € |
| 35.000 | 0,09008 € | 3.152,80 € |
| 87.500 | 0,08735 € | 7.643,12 € |
| Unit Price without VAT: | 0,11799 € |
|---|---|
| Unit Price with VAT: | 0,14631 € |

