
S5DH | |
|---|---|
DigiKey Part Number | 1801-S5DHTR-ND - Tape & Reel (TR) 1801-S5DHCT-ND - Cut Tape (CT) 1801-S5DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5DH |
Description | DIODE STANDARD 200V 5A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41200 € | 4,12 € |
| 100 | 0,26610 € | 26,61 € |
| 500 | 0,20296 € | 101,48 € |
| 1.000 | 0,18260 € | 182,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15671 € | 470,13 € |
| 6.000 | 0,14366 € | 861,96 € |
| 9.000 | 0,13702 € | 1.233,18 € |
| 15.000 | 0,12955 € | 1.943,25 € |
| 21.000 | 0,12513 € | 2.627,73 € |
| 30.000 | 0,12083 € | 3.624,90 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81840 € |

