
RSFJL | |
---|---|
DigiKey Part Number | 1801-RSFJLTR-ND - Tape & Reel (TR) 1801-RSFJLCT-ND - Cut Tape (CT) 1801-RSFJLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSFJL |
Description | DIODE STD 600V 500MA SUB SMA |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,19900 € | 1,99 € |
100 | 0,12540 € | 12,54 € |
500 | 0,09320 € | 46,60 € |
1.000 | 0,08278 € | 82,78 € |
2.000 | 0,07400 € | 148,00 € |
5.000 | 0,06448 € | 322,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,05859 € | 585,90 € |
20.000 | 0,04804 € | 960,80 € |
30.000 | 0,04658 € | 1.397,40 € |
50.000 | 0,04495 € | 2.247,50 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,40920 € |