
RS2K | |
|---|---|
DigiKey Part Number | 1801-RS2KTR-ND - Tape & Reel (TR) 1801-RS2KCT-ND - Cut Tape (CT) 1801-RS2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2K |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | RS2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16400 € | 16,40 € |
| 500 | 0,12272 € | 61,36 € |
| 1.000 | 0,10937 € | 109,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09237 € | 277,11 € |
| 6.000 | 0,08380 € | 502,80 € |
| 9.000 | 0,07943 € | 714,87 € |
| 15.000 | 0,07452 € | 1.117,80 € |
| 21.000 | 0,07161 € | 1.503,81 € |
| 30.000 | 0,06878 € | 2.063,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

