
RS2JALH | |
|---|---|
DigiKey Part Number | 1801-RS2JALHTR-ND - Tape & Reel (TR) 1801-RS2JALHCT-ND - Cut Tape (CT) 1801-RS2JALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2JALH |
Description | DIODE STANDARD 600V 2A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12260 € | 12,26 € |
| 500 | 0,09106 € | 45,53 € |
| 1.000 | 0,08085 € | 80,85 € |
| 2.000 | 0,07225 € | 144,50 € |
| 5.000 | 0,06291 € | 314,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,05467 € | 765,38 € |
| 28.000 | 0,04991 € | 1.397,48 € |
| 42.000 | 0,04799 € | 2.015,58 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

