
RS2DH | |
|---|---|
DigiKey Part Number | 1801-RS2DHTR-ND - Tape & Reel (TR) 1801-RS2DHCT-ND - Cut Tape (CT) 1801-RS2DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2DH |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | RS2DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,14020 € | 14,02 € |
| 500 | 0,10460 € | 52,30 € |
| 1.000 | 0,09307 € | 93,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07840 € | 235,20 € |
| 6.000 | 0,07100 € | 426,00 € |
| 9.000 | 0,06723 € | 605,07 € |
| 15.000 | 0,06299 € | 944,85 € |
| 21.000 | 0,06048 € | 1.270,08 € |
| 30.000 | 0,05803 € | 1.740,90 € |
| 75.000 | 0,05267 € | 3.950,25 € |
| 150.000 | 0,05131 € | 7.696,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

