
RS2D | |
|---|---|
DigiKey Part Number | 1801-RS2DTR-ND - Tape & Reel (TR) 1801-RS2DCT-ND - Cut Tape (CT) 1801-RS2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | RS2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14410 € | 14,41 € |
| 500 | 0,10742 € | 53,71 € |
| 1.000 | 0,09552 € | 95,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08038 € | 241,14 € |
| 6.000 | 0,07274 € | 436,44 € |
| 9.000 | 0,06885 € | 619,65 € |
| 15.000 | 0,06447 € | 967,05 € |
| 21.000 | 0,06188 € | 1.299,48 € |
| 30.000 | 0,05936 € | 1.780,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

