RS1KHR3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,07301 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05015 €
Datasheet

Similar


Diodes Incorporated
In Stock: 142.457
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.498
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 82.129
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20.345
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 18.093
Unit Price: 0,15000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 563.687
Unit Price: 0,24000 €
Datasheet
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1KHR3G

DigiKey Part Number
RS1KHR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1KHR3G
Description
DIODE STANDARD 800V 1A DO214AC
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (SMA)
EDA/CAD Models
RS1KHR3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types