


RS1JFSH | |
|---|---|
DigiKey Part Number | 1801-RS1JFSHTR-ND - Tape & Reel (TR) 1801-RS1JFSHCT-ND - Cut Tape (CT) 1801-RS1JFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1JFSH |
Description | DIODE STANDARD 600V 1A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | RS1JFSH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09800 € | 9,80 € |
| 500 | 0,07234 € | 36,17 € |
| 1.000 | 0,06400 € | 64,00 € |
| 2.000 | 0,05697 € | 113,94 € |
| 5.000 | 0,04935 € | 246,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,04261 € | 596,54 € |
| 28.000 | 0,03873 € | 1.084,44 € |
| 42.000 | 0,03715 € | 1.560,30 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

