


RS1GLW | |
|---|---|
DigiKey Part Number | 1801-RS1GLWTR-ND - Tape & Reel (TR) 1801-RS1GLWCT-ND - Cut Tape (CT) 1801-RS1GLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1GLW |
Description | DIODE STANDARD 400V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | RS1GLW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09420 € | 9,42 € |
| 500 | 0,06944 € | 34,72 € |
| 1.000 | 0,06142 € | 61,42 € |
| 2.000 | 0,05464 € | 109,28 € |
| 5.000 | 0,04728 € | 236,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04273 € | 427,30 € |
| 20.000 | 0,03686 € | 737,20 € |
| 30.000 | 0,03540 € | 1.062,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

