
RS1D | |
|---|---|
DigiKey Part Number | 1801-RS1DTR-ND - Tape & Reel (TR) 1801-RS1DCT-ND - Cut Tape (CT) 1801-RS1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12030 € | 12,03 € |
| 500 | 0,08932 € | 44,66 € |
| 1.000 | 0,07452 € | 74,52 € |
| 2.000 | 0,06918 € | 138,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04433 € | 332,48 € |
| 15.000 | 0,04217 € | 632,55 € |
| 22.500 | 0,04100 € | 922,50 € |
| 37.500 | 0,03945 € | 1.479,38 € |
| 52.500 | 0,03900 € | 2.047,50 € |
| 75.000 | 0,03507 € | 2.630,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

