
RMB6SH | |
|---|---|
DigiKey Part Number | 1801-RMB6SHTR-ND - Tape & Reel (TR) 1801-RMB6SHCT-ND - Cut Tape (CT) 1801-RMB6SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMB6SH |
Description | BRIDGE RECT 1P 600V 0.5A TO269AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
EDA/CAD Models | RMB6SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA (MBS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,31050 € | 31,05 € |
| 500 | 0,23818 € | 119,09 € |
| 1.000 | 0,21487 € | 214,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18525 € | 555,75 € |
| 6.000 | 0,17033 € | 1.021,98 € |
| 9.000 | 0,16273 € | 1.464,57 € |
| 15.000 | 0,15419 € | 2.312,85 € |
| 21.000 | 0,14913 € | 3.131,73 € |
| 30.000 | 0,14738 € | 4.421,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,95480 € |

