
RB520G-30 RLG | |
|---|---|
DigiKey Part Number | 1801-RB520G-30RLGTR-ND - Tape & Reel (TR) 1801-RB520G-30RLGCT-ND - Cut Tape (CT) 1801-RB520G-30RLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520G-30 RLG |
Description | DIODE SCHOTTKY 30V 100MA SOD723 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-723 |
Datasheet | Datasheet |
EDA/CAD Models | RB520G-30 RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-723 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10200 € | 10,20 € |
| 500 | 0,07530 € | 37,65 € |
| 1.000 | 0,06666 € | 66,66 € |
| 2.000 | 0,05938 € | 118,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05148 € | 257,40 € |
| 10.000 | 0,04659 € | 465,90 € |
| 15.000 | 0,04409 € | 661,35 € |
| 25.000 | 0,04129 € | 1.032,25 € |
| 35.000 | 0,03963 € | 1.387,05 € |
| 50.000 | 0,03801 € | 1.900,50 € |
| 125.000 | 0,03447 € | 4.308,75 € |
| 250.000 | 0,03335 € | 8.337,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |





