
PUUP6D | |
|---|---|
DigiKey Part Number | 1801-PUUP6DTR-ND - Tape & Reel (TR) 1801-PUUP6DCT-ND - Cut Tape (CT) 1801-PUUP6DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUUP6D |
Description | DIODE STANDARD 200V 6A SMPC4.6U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount SMPC4.6U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 96pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.6U | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62000 € | 6,20 € |
| 100 | 0,40720 € | 40,72 € |
| 500 | 0,31566 € | 157,83 € |
| 1.000 | 0,28619 € | 286,19 € |
| 2.000 | 0,26138 € | 522,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,22988 € | 1.379,28 € |
| 12.000 | 0,21402 € | 2.568,24 € |
| 18.000 | 0,20977 € | 3.775,86 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,22760 € |

