


PUUP8JH | |
|---|---|
DigiKey Part Number | 1801-PUUP8JHTR-ND - Tape & Reel (TR) 1801-PUUP8JHCT-ND - Cut Tape (CT) 1801-PUUP8JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUUP8JH |
Description | 25NS, 8A, 600V, ULTRA FAST RECOV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 38pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65800 € | 6,58 € |
| 100 | 0,43350 € | 43,35 € |
| 500 | 0,33684 € | 168,42 € |
| 1.000 | 0,29667 € | 296,67 € |
| 2.000 | 0,27955 € | 559,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,25730 € | 1.543,80 € |
| 12.000 | 0,24691 € | 2.962,92 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,30200 € |

