


PU2JLWH | |
|---|---|
DigiKey Part Number | 1801-PU2JLWHTR-ND - Tape & Reel (TR) 1801-PU2JLWHCT-ND - Cut Tape (CT) 1801-PU2JLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2JLWH |
Description | 25NS, 2A, 600V, ULTRA FAST RECOV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,18360 € | 18,36 € |
| 500 | 0,13812 € | 69,06 € |
| 1.000 | 0,12017 € | 120,17 € |
| 2.000 | 0,11111 € | 222,22 € |
| 5.000 | 0,09772 € | 488,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08518 € | 851,80 € |
| 20.000 | 0,08248 € | 1.649,60 € |
| 30.000 | 0,08120 € | 2.436,00 € |
| 50.000 | 0,07358 € | 3.679,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

