
PU1JAH | |
|---|---|
DigiKey Part Number | 1801-PU1JAHTR-ND - Tape & Reel (TR) 1801-PU1JAHCT-ND - Cut Tape (CT) 1801-PU1JAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU1JAH |
Description | 25NS, 1A, 600V, ULTRA FAST RECOV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 6.4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,15840 € | 15,84 € |
| 500 | 0,11576 € | 57,88 € |
| 1.000 | 0,10318 € | 103,18 € |
| 2.000 | 0,09331 € | 186,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07533 € | 564,97 € |
| 15.000 | 0,06987 € | 1.048,05 € |
| 22.500 | 0,06708 € | 1.509,30 € |
| 37.500 | 0,06340 € | 2.377,50 € |
| 52.500 | 0,06288 € | 3.301,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50840 € |

