
P6SMB9.1A | |
|---|---|
DigiKey Part Number | 1801-P6SMB9.1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB9.1A |
Description | TVS DIODE 7.78VWM 13.4V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 47A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB9.1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 47A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11368 € | 341,04 € |
| 6.000 | 0,10363 € | 621,78 € |
| 9.000 | 0,09851 € | 886,59 € |
| 15.000 | 0,09275 € | 1.391,25 € |
| 21.000 | 0,08934 € | 1.876,14 € |
| 30.000 | 0,08602 € | 2.580,60 € |
| 75.000 | 0,08133 € | 6.099,75 € |
| Unit Price without VAT: | 0,11368 € |
|---|---|
| Unit Price with VAT: | 0,14096 € |

