
P6SMB6.8CH | |
|---|---|
DigiKey Part Number | 1801-P6SMB6.8CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8CH |
Description | TVS DIODE 5.5VWM 10.8V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.8V Clamp 58A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6.12V | |
Voltage - Clamping (Max) @ Ipp | 10.8V | |
Current - Peak Pulse (10/1000µs) | 58A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13045 € | 391,35 € |
| 6.000 | 0,11921 € | 715,26 € |
| 9.000 | 0,11348 € | 1.021,32 € |
| 15.000 | 0,10704 € | 1.605,60 € |
| 21.000 | 0,10627 € | 2.231,67 € |
| 30.000 | 0,10121 € | 3.036,30 € |
| Unit Price without VAT: | 0,13045 € |
|---|---|
| Unit Price with VAT: | 0,16176 € |

