
P6SMB15CA | |
|---|---|
DigiKey Part Number | 1801-P6SMB15CATR-ND - Tape & Reel (TR) 1801-P6SMB15CACT-ND - Cut Tape (CT) 1801-P6SMB15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15CA |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 29A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB15CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 29A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,22470 € | 22,47 € |
| 500 | 0,17032 € | 85,16 € |
| 1.000 | 0,15277 € | 152,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13045 € | 391,35 € |
| 6.000 | 0,11921 € | 715,26 € |
| 9.000 | 0,11348 € | 1.021,32 € |
| 15.000 | 0,10704 € | 1.605,60 € |
| 21.000 | 0,10322 € | 2.167,62 € |
| 30.000 | 0,09952 € | 2.985,60 € |
| 75.000 | 0,09628 € | 7.221,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |

