180 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JTR180

DigiKey Part Number
738-RMCF1210JTR180TR-ND - Tape & Reel (TR)
738-RMCF1210JTR180CT-ND - Cut Tape (CT)
738-RMCF1210JTR180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210JTR180
Description
RES 0.18 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JTR180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,14700 €1,47 €
250,12000 €3,00 €
500,10440 €5,22 €
1000,09190 €9,19 €
2500,07940 €19,85 €
5000,07216 €36,08 €
1.0000,06643 €66,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05824 €232,96 €
8.0000,05536 €442,88 €
12.0000,05395 €647,40 €
20.0000,05242 €1.048,40 €
28.0000,05155 €1.443,40 €
40.0000,05072 €2.028,80 €
48.0000,05034 €2.416,32 €
96.0000,04906 €4.709,76 €
100.0000,04900 €4.900,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34720 €