
P4KE56H | |
|---|---|
DigiKey Part Number | 1801-P4KE56HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE56H |
Description | TVS DIODE 45.4VWM 80.5V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80.5V Clamp 5.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45.4V | |
Voltage - Breakdown (Min) | 50.4V | |
Voltage - Clamping (Max) @ Ipp | 80.5V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06570 € | 328,50 € |
| 10.000 | 0,05971 € | 597,10 € |
| 15.000 | 0,05666 € | 849,90 € |
| 25.000 | 0,05323 € | 1.330,75 € |
| 35.000 | 0,05120 € | 1.792,00 € |
| 50.000 | 0,04922 € | 2.461,00 € |
| 125.000 | 0,04518 € | 5.647,50 € |
| Unit Price without VAT: | 0,06570 € |
|---|---|
| Unit Price with VAT: | 0,08147 € |

