
P4KE400A | |
|---|---|
DigiKey Part Number | 1801-P4KE400ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE400A |
Description | TVS DIODE 342VWM 548VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 760mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE400A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 760mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12525 € | 626,25 € |
| 10.000 | 0,11514 € | 1.151,40 € |
| 15.000 | 0,10998 € | 1.649,70 € |
| 25.000 | 0,10420 € | 2.605,00 € |
| 35.000 | 0,10077 € | 3.526,95 € |
| 50.000 | 0,09940 € | 4.970,00 € |
| Unit Price without VAT: | 0,12525 € |
|---|---|
| Unit Price with VAT: | 0,15531 € |


