SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR460SH

DigiKey Part Number
1801-MUR460SHTR-ND - Tape & Reel (TR)
1801-MUR460SHCT-ND - Cut Tape (CT)
1801-MUR460SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUR460SH
Description
DIODE STANDARD 600V 4A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
MUR460SH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,48400 €4,84 €
1000,31430 €31,43 €
5000,24124 €120,62 €
1.0000,21770 €217,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18778 €563,34 €
6.0000,17271 €1.036,26 €
9.0000,16503 €1.485,27 €
15.0000,15640 €2.346,00 €
21.0000,15129 €3.177,09 €
30.0000,14992 €4.497,60 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,96720 €