
MUR1640CTH | |
|---|---|
DigiKey Part Number | 1801-MUR1640CTH-ND |
Manufacturer | |
Manufacturer Product Number | MUR1640CTH |
Description | DIODE ARRAY GP 400V 16A TO-220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MUR1640CTH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 50 | 0,74940 € | 37,47 € |
| 100 | 0,66970 € | 66,97 € |
| 500 | 0,52964 € | 264,82 € |
| 1.000 | 0,48457 € | 484,57 € |
| 2.000 | 0,44668 € | 893,36 € |
| 5.000 | 0,40568 € | 2.028,40 € |
| 10.000 | 0,39695 € | 3.969,50 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,94680 € |

