


MMSZ5229B RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5229BRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5229BRHGCT-ND - Cut Tape (CT) 1801-MMSZ5229BRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5229B RHG |
Description | DIODE ZENER 4.3V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5229B RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,06900 € | 6,90 € |
| 500 | 0,05044 € | 25,22 € |
| 1.000 | 0,04439 € | 44,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03669 € | 110,07 € |
| 6.000 | 0,03280 € | 196,80 € |
| 9.000 | 0,03081 € | 277,29 € |
| 15.000 | 0,02858 € | 428,70 € |
| 21.000 | 0,02726 € | 572,46 € |
| 30.000 | 0,02597 € | 779,10 € |
| 75.000 | 0,02314 € | 1.735,50 € |
| 150.000 | 0,02139 € | 3.208,50 € |
| 300.000 | 0,01992 € | 5.976,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

