
MBRAD10150H | |
|---|---|
DigiKey Part Number | 1801-MBRAD10150HTR-ND - Tape & Reel (TR) 1801-MBRAD10150HCT-ND - Cut Tape (CT) 1801-MBRAD10150HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAD10150H |
Description | DIODE SCHOTTKY 150V 10A THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 10A Surface Mount ThinDPAK |
Datasheet | Datasheet |
EDA/CAD Models | MBRAD10150H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 165pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinDPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53500 € | 5,35 € |
| 100 | 0,39850 € | 39,85 € |
| 500 | 0,30864 € | 154,32 € |
| 1.000 | 0,26600 € | 266,00 € |
| 2.000 | 0,25536 € | 510,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,23172 € | 1.042,74 € |
| 9.000 | 0,22156 € | 1.994,04 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

