
MBR20150CT | |
|---|---|
DigiKey Part Number | 1801-MBR20150CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR20150CT |
Description | DIODE ARR SCHOT 150V 20A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR20150CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.23 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 50 | 0,50340 € | 25,17 € |
| 100 | 0,44530 € | 44,53 € |
| 500 | 0,41544 € | 207,72 € |
| 1.000 | 0,39568 € | 395,68 € |
| 2.000 | 0,37792 € | 755,84 € |
| 5.000 | 0,34402 € | 1.720,10 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

