


M3Z5V6C RRG | |
|---|---|
DigiKey Part Number | 1801-M3Z5V6CRRGTR-ND - Tape & Reel (TR) 1801-M3Z5V6CRRGCT-ND - Cut Tape (CT) 1801-M3Z5V6CRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3Z5V6C RRG |
Description | DIODE ZENER 5.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06540 € | 6,54 € |
| 500 | 0,04762 € | 23,81 € |
| 1.000 | 0,04184 € | 41,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03447 € | 103,41 € |
| 6.000 | 0,03075 € | 184,50 € |
| 9.000 | 0,02884 € | 259,56 € |
| 15.000 | 0,02670 € | 400,50 € |
| 21.000 | 0,02543 € | 534,03 € |
| 30.000 | 0,02420 € | 726,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |

