


M3Z22VC RRG | |
|---|---|
DigiKey Part Number | 1801-M3Z22VCRRGTR-ND - Tape & Reel (TR) 1801-M3Z22VCRRGCT-ND - Cut Tape (CT) 1801-M3Z22VCRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3Z22VC RRG |
Description | DIODE ZENER 22V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06060 € | 6,06 € |
| 500 | 0,04410 € | 22,05 € |
| 1.000 | 0,03874 € | 38,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03192 € | 95,76 € |
| 6.000 | 0,02847 € | 170,82 € |
| 9.000 | 0,02671 € | 240,39 € |
| 15.000 | 0,02472 € | 370,80 € |
| 21.000 | 0,02355 € | 494,55 € |
| 30.000 | 0,02241 € | 672,30 € |
| 75.000 | 0,01990 € | 1.492,50 € |
| 150.000 | 0,01835 € | 2.752,50 € |
| 300.000 | 0,01704 € | 5.112,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

