Similar

HS5B | |
|---|---|
DigiKey Part Number | 1801-HS5BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS5B |
Description | DIODE STANDARD 100V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | HS5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20406 € | 612,18 € |
| 6.000 | 0,18794 € | 1.127,64 € |
| 9.000 | 0,17973 € | 1.617,57 € |
| 15.000 | 0,17051 € | 2.557,65 € |
| 21.000 | 0,16556 € | 3.476,76 € |
| Unit Price without VAT: | 0,20406 € |
|---|---|
| Unit Price with VAT: | 0,25303 € |






