
HS3FBH | |
|---|---|
DigiKey Part Number | 1801-HS3FBHTR-ND - Tape & Reel (TR) 1801-HS3FBHCT-ND - Cut Tape (CT) 1801-HS3FBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3FBH |
Description | DIODE STANDARD 300V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,20080 € | 20,08 € |
| 500 | 0,15160 € | 75,80 € |
| 1.000 | 0,13572 € | 135,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11300 € | 339,00 € |
| 6.000 | 0,10241 € | 614,46 € |
| 9.000 | 0,10006 € | 900,54 € |
| 15.000 | 0,09430 € | 1.414,50 € |
| 21.000 | 0,09181 € | 1.928,01 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

