
HS2MAF-T | |
|---|---|
DigiKey Part Number | 1801-HS2MAF-TTR-ND - Tape & Reel (TR) 1801-HS2MAF-TCT-ND - Cut Tape (CT) 1801-HS2MAF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2MAF-T |
Description | DIODE STANDARD 1000V 2A SMAF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,10870 € | 10,87 € |
| 500 | 0,08040 € | 40,20 € |
| 1.000 | 0,07126 € | 71,26 € |
| 2.000 | 0,06354 € | 127,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05203 € | 390,23 € |
| 15.000 | 0,04734 € | 710,10 € |
| 22.500 | 0,04496 € | 1.011,60 € |
| 37.500 | 0,04227 € | 1.585,12 € |
| 52.500 | 0,04068 € | 2.135,70 € |
| 75.000 | 0,03914 € | 2.935,50 € |
| 187.500 | 0,03636 € | 6.817,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

