
| HS1QB | |
|---|---|
| DigiKey Part Number | 1801-HS1QBTR-ND - Tape & Reel (TR) 1801-HS1QBCT-ND - Cut Tape (CT) 1801-HS1QBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HS1QB | 
| Description | DIODE STANDARD 1200V 1A DO214AA | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 1200 V 1A Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HS1QB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 1200 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 1 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 75 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
| Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AA (SMB) | |
| Operating Temperature - Junction | -40°C ~ 175°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,40000 € | 0,40 € | 
| 10 | 0,24900 € | 2,49 € | 
| 100 | 0,15720 € | 15,72 € | 
| 500 | 0,11770 € | 58,85 € | 
| 1.000 | 0,10495 € | 104,95 € | 
| 2.000 | 0,09420 € | 188,40 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | 0,08052 € | 483,12 € | 
| 12.000 | 0,07362 € | 883,44 € | 
| 18.000 | 0,07011 € | 1.261,98 € | 
| 30.000 | 0,06616 € | 1.984,80 € | 
| 42.000 | 0,06382 € | 2.680,44 € | 
| 60.000 | 0,06155 € | 3.693,00 € | 
| Unit Price without VAT: | 0,40000 € | 
|---|---|
| Unit Price with VAT: | 0,49600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece