
HS1Q | |
|---|---|
DigiKey Part Number | 1801-HS1QTR-ND - Tape & Reel (TR) 1801-HS1QCT-ND - Cut Tape (CT) 1801-HS1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1Q |
Description | DIODE STANDARD 1200V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13780 € | 13,78 € |
| 500 | 0,10274 € | 51,37 € |
| 1.000 | 0,09140 € | 91,40 € |
| 2.000 | 0,08183 € | 163,66 € |
| 5.000 | 0,07146 € | 357,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06758 € | 506,85 € |
| 15.000 | 0,06178 € | 926,70 € |
| 22.500 | 0,05882 € | 1.323,45 € |
| 37.500 | 0,05550 € | 2.081,25 € |
| 52.500 | 0,05353 € | 2.810,33 € |
| 75.000 | 0,05162 € | 3.871,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

