


S2KFL | |
|---|---|
DigiKey Part Number | 1801-S2KFLTR-ND - Tape & Reel (TR) 1801-S2KFLCT-ND - Cut Tape (CT) 1801-S2KFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2KFL |
Description | DIODE STANDARD 800V 2A SOD123F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08300 € | 8,30 € |
| 500 | 0,06090 € | 30,45 € |
| 1.000 | 0,05374 € | 53,74 € |
| 2.000 | 0,04771 € | 95,42 € |
| 5.000 | 0,04116 € | 205,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03710 € | 371,00 € |
| 20.000 | 0,03369 € | 673,80 € |
| 30.000 | 0,03195 € | 958,50 € |
| 50.000 | 0,02999 € | 1.499,50 € |
| 70.000 | 0,02883 € | 2.018,10 € |
| 100.000 | 0,02770 € | 2.770,00 € |
| 250.000 | 0,02523 € | 6.307,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

