
HER306G | |
|---|---|
DigiKey Part Number | 1801-HER306GTR-ND - Tape & Reel (TR) 1801-HER306GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER306G |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | HER306G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,29090 € | 29,09 € |
| 500 | 0,22262 € | 111,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,18079 € | 225,99 € |
| 2.500 | 0,15491 € | 387,27 € |
| 3.750 | 0,15181 € | 569,29 € |
| 6.250 | 0,14602 € | 912,63 € |
| 8.750 | 0,13533 € | 1.184,14 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

