SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5KH

DigiKey Part Number
1801-S5KHTR-ND - Tape & Reel (TR)
1801-S5KHCT-ND - Cut Tape (CT)
1801-S5KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5KH
Description
DIODE STANDARD 800V 5A DO214AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 800 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,37800 €3,78 €
1000,24300 €24,30 €
5000,18478 €92,39 €
1.0000,16598 €165,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14208 €426,24 €
6.0000,13004 €780,24 €
9.0000,12390 €1.115,10 €
15.0000,11701 €1.755,15 €
21.0000,11293 €2.371,53 €
30.0000,10896 €3.268,80 €
75.0000,10695 €8.021,25 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,75640 €