
1N5404G | |
|---|---|
DigiKey Part Number | 1801-1N5404GTR-ND - Tape & Reel (TR) 1801-1N5404GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5404G |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5404G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,16970 € | 16,97 € |
| 500 | 0,12736 € | 63,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,09648 € | 120,60 € |
| 2.500 | 0,07573 € | 189,33 € |
| 3.750 | 0,07184 € | 269,40 € |
| 6.250 | 0,06696 € | 418,50 € |
| 8.750 | 0,06627 € | 579,86 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

